DA15-SL-25

Adam Tech
737-DA15-SL-25
DA15-SL-25

Mfr.:

Description:
D-Sub Standard Connectors CONN D-SUB RCPT 15POS R/A SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.86 ₹247.86
₹211.52 ₹2,115.20
₹184.50 ₹4,612.50
₹174.25 ₹12,197.50
₹165.86 ₹46,440.80
₹158.41 ₹88,709.60
₹150.95 ₹1,58,497.50
₹129.52 ₹3,26,390.40
₹120.20 ₹6,05,808.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
DA15
Tray
Boardlocks: Without Boardlocks
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH