DME-F2-02

Adam Tech
737-DME-F2-02
DME-F2-02

Mfr.:

Description:
Headers & Wire Housings WIRE RECEPTACLE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹34.20 ₹342.00
₹30.56 ₹764.00
₹29.07 ₹2,907.00
₹26.00 ₹6,500.00
₹23.57 ₹23,570.00
₹22.36 ₹67,080.00
₹21.71 ₹1,08,550.00
₹20.97 ₹2,09,700.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
6.35 mm (0.25 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DME
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Current Rating: 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH