DME-M2-05

Adam Tech
737-DME-M2-05
DME-M2-05

Mfr.:

Description:
Headers & Wire Housings WIRE PLUG HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹78.83 ₹788.30
₹70.35 ₹1,758.75
₹67.00 ₹6,700.00
₹62.71 ₹15,677.50
₹58.05 ₹29,025.00
₹52.09 ₹52,090.00
₹49.39 ₹1,23,475.00
₹46.68 ₹2,33,400.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
5 Position
6.35 mm (0.25 in)
1 Row
Panel Mount
Crimp
Pin (Male)
DME
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Current Rating: 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH