EC3T-12S12P

Adam Tech
737-EC3T-12S12P
EC3T-12S12P

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.04 ₹300.04
₹289.79 ₹1,448.95
₹285.13 ₹2,851.30
₹282.34 ₹7,058.50
₹273.95 ₹11,505.90
₹267.43 ₹22,464.12
₹242.27 ₹61,052.04
₹239.47 ₹1,20,692.88

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EC3 Series
Isolated
Through Hole
Tube
Brand: Adam Tech
Height: 10 mm (0.394 in)
Input Voltage - Max: 14.4 V
Input Voltage - Min: 9.6 V
Input Voltage, Nominal: 12 V
Isolation: Isolated
Isolation Voltage: 1.5 kV
Length: 11.5 mm (0.453 in)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Current-Channel 1: 84 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Package/Case: SIP-4
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Width: 6 mm (0.236 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

FEATURED PRODUCTS
ADAM TECH