ESF-090A02-ADO040

Adam Tech
737-ESF090A02ADO040
ESF-090A02-ADO040

Mfr.:

Description:
Heavy Duty Power Connectors ENERGY STORAGE CONNECTORS, 90A, 1000V, 6AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹880.55 ₹880.55
₹760.35 ₹7,603.50
₹694.19 ₹17,354.75
₹660.65 ₹23,783.40
₹642.01 ₹69,337.08
₹561.88 ₹1,41,593.76
₹536.72 ₹2,70,506.88
₹505.04 ₹5,09,080.32
2,520 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heavy Duty Power Connectors
RoHS:  
ESF
Receptacles
90 A
Solder Lug
1 kVDC
Polyamide (PA)
Silver
Copper
IP67
Tray
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Housing Colour: Orange
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 36
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM Energy Storage Connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems. These connectors are composed of various mated pairs in both orange and black. The product lineup is offered in various voltage, current, and wire-gauge ratings, making them compatible with a wide range of applications. Compatible dust covers are available for additional protection. Adam Tech ESF/ESM Energy Storage Connectors are ideal for electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage.