HD15-SN-25

Adam Tech
737-HD15-SN-25
HD15-SN-25

Mfr.:

Description:
D-Sub High Density Connectors CONN D-SUB HD RCPT 15P R/A SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.00 ₹205.00
₹175.18 ₹1,751.80
₹150.02 ₹3,750.50
₹141.63 ₹12,746.70
₹137.91 ₹37,235.70
₹131.38 ₹70,945.20
₹124.86 ₹1,34,848.80
₹120.20 ₹3,02,904.00
₹117.41 ₹5,91,746.40

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Solder Pin
Right Angle
Gold
3 A
HD
Tray
Brand: Adam Tech
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH