HDL15-SL-B

Adam Tech
737-HDL15-SL-B
HDL15-SL-B

Mfr.:

Description:
D-Sub High Density Connectors 15P FEMALE HI-DNSTY R/A PCB MT .350"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.79 ₹125.79
₹107.16 ₹1,071.60
₹91.69 ₹2,292.25
₹87.22 ₹7,849.80
₹84.70 ₹22,869.00
₹80.69 ₹43,572.60
₹75.66 ₹81,712.80
₹72.40 ₹1,82,448.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Solder Pin
Right Angle
Gold
3 A
HDL
Tray
Brand: Adam Tech
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Steel/Tin/Zinc
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH