HTX-04ZDALC11R

Adam Tech
737-HTX04ZDALC11R
HTX-04ZDALC11R

Mfr.:

Description:
High Speed/Modular Connectors HT-X 2x2 Vertical Plug, PCB, IP67/IP69K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,006.34 ₹1,006.34
₹855.39 ₹8,553.90
₹775.26 ₹19,381.50
₹737.99 ₹36,899.50
₹691.40 ₹69,140.00
₹658.78 ₹1,64,695.00
Full Reel (Order in multiples of 40)
₹775.26 ₹31,010.40
₹657.85 ₹6,57,850.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: High Speed/Modular Connectors
RoHS:  
Plug
8 Position
Through Hole
Gold
HT-X
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Colour: Blue
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HT-X Modular Twisted-Pair Data Connectors

Adam Tech HT-X Modular Twisted-Pair Data Connectors are a fully shielded, high-speed differential solution designed for high-speed automotive Ethernet applications. These connectors feature color-coded mechanical layouts, a 60VDC voltage rating, a 1.5A current rating, and an IP67/IP69K waterproof rating. The HT-X connectors offer Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) mechanisms to ensure connectors are properly mated. These connectors are available in +MQS 6-pin versions. Typical applications include autonomous driving, 4K camera systems, 4K high-resolution displays, lidar, radar, and rear-seat entertainment.