ICS-308-T

Adam Tech
737-ICS-308-T
ICS-308-T

Mfr.:

Description:
IC & Component Sockets 8P / .300"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,598

Stock:
3,598
Can Dispatch Immediately
On Order:
24,000
Expected 28-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹8.20 ₹82.00
₹7.27 ₹181.75
₹6.90 ₹828.00
₹6.15 ₹1,845.00
₹5.87 ₹5,987.40
₹5.40 ₹13,608.00
₹5.31 ₹26,762.40
₹5.12 ₹51,302.40

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IC & Component Sockets
RoHS:  
IC Sockets
8 Position
2 Row
DIP Socket
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
ICM
Tube
Brand: Adam Tech
Flammability Rating: UL94 V-0
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 60
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH