ICS-324-T

Adam Tech
737-ICS-324-T
ICS-324-T

Mfr.:

Description:
IC & Component Sockets 24P / .300"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,534

Stock:
7,534 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹17.89 ₹178.90
₹14.82 ₹296.40
₹14.35 ₹1,435.00
₹12.77 ₹3,320.20
₹12.11 ₹12,110.00
₹11.37 ₹28,425.00
₹11.00 ₹55,000.00
₹9.97 ₹99,700.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IC & Component Sockets
RoHS:  
IC Sockets
24 Position
2 Row
DIP Socket
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
ICM
Tube
Brand: Adam Tech
Flammability Rating: UL94 V-0
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 20
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH