IEC-C-1

Adam Tech
737-IEC-C-1
IEC-C-1

Mfr.:

Description:
AC Power Entry Modules AC MALE INLET IEC .187" CON SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹87.03 ₹870.30
₹77.71 ₹1,942.75
₹68.30 ₹7,513.00
₹64.11 ₹14,104.20
₹61.69 ₹67,859.00
₹58.80 ₹1,48,764.00
₹55.07 ₹2,78,654.20

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Filtered
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
IEC
Bulk
Brand: Adam Tech
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Housing Material: Polycarbonate (PC)
Product Type: AC Power Entry Modules
Factory Pack Quantity: 110
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
8536694030
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.