IEC-EW-4

Adam Tech
737-IEC-EW-4
IEC-EW-4

Mfr.:

Description:
AC Power Entry Modules AC MALE INLET IEC R/A PCB W/ FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹152.82
₹130.45 ₹1,304.50
₹113.68 ₹2,842.00
₹108.09 ₹12,970.80
₹98.77 ₹29,631.00
₹94.11 ₹50,819.40
₹87.22 ₹88,964.40
₹84.23 ₹2,12,259.60
₹82.56 ₹4,16,102.40

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder
IEC-320 C-14
IEC
Bulk
Brand: Adam Tech
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.