IEC-F-1

Adam Tech
737-IEC-F-1
IEC-F-1

Mfr.:

Description:
AC Power Entry Modules M SCREW-ON INTL I/O PANEL MOUNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,410

Stock:
1,410 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1410 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.00 ₹205.00
₹174.25 ₹1,742.50
₹150.95 ₹3,773.75
₹142.57 ₹11,405.60
₹136.04 ₹32,649.60
₹130.45 ₹73,052.00
₹127.66 ₹1,32,766.40

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
Yes
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
IEC
Bulk
Brand: Adam Tech
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Product Type: AC Power Entry Modules
Factory Pack Quantity: 80
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.