MMI-BR1-35-R-T

Adam Tech
737-MMI-BR1-35-R-T
MMI-BR1-35-R-T

Mfr.:

Description:
Circular Push Pull Connectors Bend Relief for Plug Size 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹221.01 ₹221.01
₹187.77 ₹1,877.70
₹168.00 ₹4,200.00
₹159.02 ₹15,902.00
₹147.34 ₹44,202.00
₹141.95 ₹70,975.00
₹132.06 ₹1,32,060.00
₹122.18 ₹3,05,450.00
₹118.59 ₹5,92,950.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
1
Bend Relief
Red
MMI
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

MMI Connectors

Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.

FEATURED PRODUCTS
ADAM TECH