MTJ-883X1

Adam Tech
737-MTJ-883X1
MTJ-883X1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C TYPE 3 GLD FLSH BLK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5, Cat 5e
Through Hole
Vertical
Solder
1.5 A
150 V
- 40 C
+ 85 C
Black
Tab Up
MTJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Plating: Gold
Dielectric Strength: 1000 VAC/DC
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Type: PCB Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 154
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTJ Single-Port Modular Jacks

Adam Tech MTJ Single-Port Modular Jacks feature a series of PCB and wire-leaded jacks for industry-standard telephone plugs. The MTJ series offers various jack sizes, including 4P2C to 10P10C. The jacks provide single, ganged, and stacked versions with magnetic or ferrite-filtering options. Adam Tech MTJ Single-Port Modular Jacks have unshielded or metal-shielded options and are available for thru-hole or SMT mounting. The MTJ jacks are UL-approved and meet all required FCC compliances, including No. 47 CFR part 68. The jacks are ideal for Adam Tech modular plugs and telephone plugs.

FEATURED PRODUCTS
ADAM TECH