NPC-5E-007-GY-BB

Adam Tech
737-NPC-5E-007-GY-BB
NPC-5E-007-GY-BB

Mfr.:

Description:
Ethernet Cables / Networking Cables CABLE MOD 8P8C PLUG TO PLUG 7'

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹430.49 ₹6,45,735.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
2.134 m (7 ft)
Gray
Bulk
Brand: Adam Tech
Product Type: Ethernet Cables / Networking Cables
Series: NPC
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.