PA-012

Adam Tech
737-PA-012
PA-012

Mfr.:

Description:
Wall Mount AC Adapters POWER ADAPTER, NEMA PLUG TO DC P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,414.47 ₹1,414.47
₹1,313.84 ₹6,569.20
₹1,267.25 ₹12,672.50
₹1,207.61 ₹30,190.25
₹1,150.77 ₹57,538.50
₹1,109.77 ₹1,10,977.00
₹1,058.52 ₹2,64,630.00
₹1,020.32 ₹5,10,160.00
₹1,002.62 ₹10,02,620.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
5 VDC
2.5 A
Industrial
Barrel Plug
1.5 m
Level VI
PA
Approvals: cULus
Brand: Adam Tech
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH