RF1-44-D-AS-50-HDW

Adam Tech
737-RF144DAS50HDW
RF1-44-D-AS-50-HDW

Mfr.:

Description:
RF Connectors / Coaxial Connectors AGPT BNC BULKHEAD SKT-SKT ADAPTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,373

Stock:
1,373 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹268.36 ₹268.36
₹228.29 ₹2,282.90
₹204.06 ₹5,101.50
₹192.88 ₹19,288.00
₹178.91 ₹53,673.00
₹177.04 ₹88,520.00
₹160.27 ₹4,00,675.00
₹150.02 ₹7,50,100.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder
Standard
Panel Mount
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Solder
Product Type: RF Connectors / Coaxial Connectors
Series: RF1
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.