RF1-99-D-AS-50

Adam Tech
737-RF1-99-D-AS-50
RF1-99-D-AS-50

Mfr.:

Description:
RF Connectors / Coaxial Connectors RS AGPT BNC SOCKET-SOCKET ADAPTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.95 ₹191.95
₹163.07 ₹1,630.70
₹145.36 ₹3,634.00
₹137.91 ₹13,791.00
₹127.66 ₹38,298.00
₹123.00 ₹61,500.00
₹117.41 ₹1,17,410.00
₹109.95 ₹2,74,875.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Crimp
Standard
Cable Mount / Free Hanging
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Crimp
Product Type: RF Connectors / Coaxial Connectors
Series: RF1
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.