RF20-10A-L-00-50-G-T/R

Adam Tech
737-RF2010AL0050GT/R
RF20-10A-L-00-50-G-T/R

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN RF MHF SMT VERT 50OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,717

Stock:
7,717 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.13 ₹244.13
₹207.79 ₹2,077.90
₹185.43 ₹4,635.75
₹177.04 ₹17,704.00
₹165.86 ₹41,465.00
₹157.47 ₹78,735.00
₹150.02 ₹1,50,020.00
₹144.43 ₹3,61,075.00
Full Reel (Order in multiples of 10000)
₹144.43 ₹14,44,300.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MHF
Pin (Male)
50 Ohms
6 GHz
Solder
Standard
SMD/SMT
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Termination: Solder
Maximum Operating Temperature: + 80 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF20
Factory Pack Quantity: 10000
Subcategory: RF Interconnects
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.