SD-MMX08-FFTPH-PX0-001

737-MMX08FFTPHPX0001
SD-MMX08-FFTPH-PX0-001

Mfr.:

Description:
Standard Circular Connector CONN PLUG FMALE 8POS GOLD SLDR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Plugs
8 Position
Socket (Female)
Panel Mount
Solder Pin
Gold
Copper Alloy
IP67
SD
Tray
Brand: Adam Tech
Contact Material: Copper Alloy
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH