TSB-03

Adam Tech
737-TSB-03
TSB-03

Mfr.:

Description:
Fixed Terminal Blocks 3P Term Block Vert PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹195.68 ₹195.68
₹141.63 ₹1,416.30
₹123.00 ₹3,075.00
₹111.82 ₹5,591.00
₹105.29 ₹10,529.00
₹91.97 ₹22,992.50
₹84.42 ₹42,210.00
₹74.26 ₹74,260.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
2.54 mm
Screw
7 A to 15 A
250 V
22 AWG
14 AWG
PCB Mount
TS
Brand: Adam Tech
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 5000
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH