AEO04B48N-L

Advanced Energy / Artesyn
826-AEO04B48N-L
AEO04B48N-L

Mfr.:

Description:
DC/DC Converters - Through Hole 48W 12V 4A Neg 5mm 1/8 Brick B/plate

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,537.82 ₹4,53,782.00
₹4,536.92 ₹9,07,384.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
48 W
48 V
36 V
75 V
12 V
4 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
10.16 mm (0.4 in)
AEO
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Isolated DC/DC Converters

Advanced Energy / Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.