AIF06ZPFC-01L

Advanced Energy / Artesyn
826-AIF06ZPFC-01L
AIF06ZPFC-01L

Mfr.:

Description:
Power Supplies - Board Mount 2400W, 85-264Vac input, Single, 400V output, Pos, 4.6" X 2.4" X 0.5" H, RoHS 6

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
63
Expected 10-06-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,517.42 ₹35,517.42
₹33,505.66 ₹1,67,528.30

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Through Hole
Encapsulated
AIF06ZPFC
Brand: Advanced Energy / Artesyn
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 64
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIF06ZPFC PFC Modules

Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules are full-brick, power factor correction (PFC) modules that deliver a high 97.3% conversion efficiency and a nominal non-isolated output of 400VDC voltage. These 2400W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Features include a built-in PMBus interface, internal memory, internal inrush limiting, and monitoring, protection, and adjustment facilities. These AC/DC modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of only 0.55" (13.7mm). Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules offer a power density of 395W/in3 (24.1W/cm3) and are available in insulator sheet and EMI-shield options. These power modules are ideal for tethered drones, medical, and industrial applications.

Tethered Drones

Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.