ATA00A18S-L

Advanced Energy / Artesyn
826-ATA00A18S-L
ATA00A18S-L

Mfr.:

Description:
DC/DC Converters - SMD 3W 9 - 36Vin Single 5V@0.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 21-05-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,223.54 ₹2,223.54
₹2,141.79 ₹10,708.95
₹2,106.75 ₹21,067.50
₹2,052.84 ₹41,056.80
₹2,028.59 ₹1,01,429.50
₹1,995.35 ₹1,99,535.00
₹1,952.22 ₹3,90,444.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
Isolated
1 Output
3 W
24 V
9 V
36 V
5 V
600 mA
1.5 kV
SMD-7
24 mm
13.7 mm
8 mm
Industrial
ATA
Brand: Advanced Energy / Artesyn
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.