AXA00BB36-LHS

Advanced Energy / Artesyn
826-AXA00BB36-LHS
AXA00BB36-LHS

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 18-75Vin Dual +/-12V @ +/-0.835A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,328.79 ₹6,328.79
₹5,892.70 ₹29,463.50
₹5,606.64 ₹56,066.40
₹5,379.28 ₹1,34,482.00
₹5,284.24 ₹2,64,212.00
₹5,188.26 ₹5,18,826.00
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
20 W
48 V
18 V
75 V
12 V
835 mA
- 12 V
835 mA
1.5 kV
DIP-6
31 mm (1.22 in)
25.4 mm (1 in)
17.46 mm (0.687 in)
Industrial
AXA
Brand: Advanced Energy / Artesyn
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXA 20W Isolated DC/DC Converters

Advanced Energy / Artesyn AXA 20W Isolated DC/DC Converters are compact, high-power density devices for battery-operated equipment, instrumentation, distributed power architectures in communications and industrial electronics, and other space-critical applications. A fully potted, metal-cased construction makes the Advanced Energy / Artesyn AXA series an ideal choice for harsh environments and enables the modules to operate between a -40°C to +85°C temperature range. An optional clip-on heat sink is available to extend the unit's thermal performance in convection or forced-air environments. The modules cover an ultra-wide 4:1 input voltage range of 9VDC to 36VDC and 18VDC to 75VDC. Enclosed in a 1.0" x 1.0" x 0.4" package, the AXA series offers up to 89% efficiency. Additional features include overload protection, remote on/off control, and an input-to-output isolation voltage of 1500VDC. The output voltage can be trimmed by ±10% of the nominal output.

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.