CPS258-M

Advanced Energy / Artesyn
826-CPS258-M
CPS258-M

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 48V 3.23A Medical/Commercial

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,420.14 ₹11,420.14
₹10,538.66 ₹63,231.96
₹10,465.05 ₹1,25,580.60
₹9,398.13 ₹2,81,943.90
₹9,333.84 ₹5,04,027.36
₹9,332.91 ₹9,51,956.82
252 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
250 W
90 VAC to 264 VAC
1 Output
48 VDC
5.21 A
Open Frame
4 kVAC
93 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.77 mm (1.29 in)
CPS250
Brand: Advanced Energy / Artesyn
Compliance: EN 60950-1 / 60601-1, UL 60950-1 / 60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 250 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 215.099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPS250-M 250W AC-DC Power Supplies

Advanced Energy / Artesyn CPS250-M 250W AC-DC Power Supplies are designed for forced air and natural convection cooling applications. CPS250-M Power Supplies are dual fused, type BF ready, and feature active power factor correction and built-in Class B EMI filters.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.