CSU2400AT-3-3M0

Advanced Energy / Artesyn
826-CSU2400AT-3-3M0
CSU2400AT-3-3M0

Mfr.:

Description:
Power Supplies - Rack Mount 12.2V 196.7A and 12Vsb 2400W 80 Plus titanium, forward air, M-CRPS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Expected 22-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62,459.49 ₹62,459.49
₹59,487.04 ₹2,97,435.20
₹58,250.55 ₹5,82,505.50

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 kW
90 VAC to 127 VAC, 180 VAC to 264 VAC, 240 VDC
2 Output
12 V
3.5 A
12.2 V
196.7 A
Industrial
188.4 mm
73.5 mm
40 mm
CSU2400AT
Brand: Advanced Energy / Artesyn
Dimensions: 188.4 mm x 73.5 mm x 40 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 5 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Rackmount Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSU 1800W to 2400W AC/DC Power Supplies

Advanced Energy / Artesyn CSU 1800W to 2400W AC/DC Power Supplies are designed to provide flexible power conversion for computing, storage, and networking equipment. These power supplies feature a 12V distributed power system and individual power ratings from 1800W to 2400W for applications where space constraints exist. The CSU 1800W to 2400W devices are also designed to provide high power in a small form factor. These CSU series offer a class-leading power density of 75W/in3. The CSU power supplies deliver a main output of 12VDC and a standby output of 12VDC that can deliver 163.9A and 3.5A respectively. These power supplies feature common form, fit, and function and provide a path for power capacity flexibility and future-proofing of the designs. The CSU AC/DC power supplies are ideal for server and storage, networking, and industrial applications. 

CSU2400AT 2400W Front-End Power Supplies

Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies are 12V distributed power supplies with a total output power of 2400W. The devices provide a flexible power conversion solution for compute, storage, and networking equipment in the modular hardware common redundant power supply (M-CRPS). Advanced Energy / Artesyn CSU2400AT power supplies come in a standard 1U x 73.5mm x 185mm form factor. These power supplies cover cost-sensitive entry-level systems and power-hungry applications with space constraints.