DA-C8

Advanced Energy / Artesyn
826-DA-C8
DA-C8

Mfr.:

Description:
Wall Mount AC Adapters AC plug C8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 422 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹905.59 ₹905.59
₹857.97 ₹4,289.85
₹611.81 ₹6,118.10
₹595.64 ₹59,564.00
₹555.21 ₹1,16,594.10

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
15 VDC
1.2 A
Medical, Industrial
Level V
Brand: Advanced Energy / Artesyn
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 210
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Interchangeable AC-DC Power Adapters-DA12 & DA1

Advanced Energy / Artesyn now has available two wall-mount switching power supplies with medical and IT equipment safety approvals, the DA12-M (12W) and DA18-M (18W), both of which are available in fixed and interchangeable AC plug configurations and meet stringent Energy Star Level V efficiency standards. The DA12-M offers five or 12V outputs, the DA18-M has a 15V output, and both models offer a slim form factor, allowing multiple adapters in dual wall outlet configurations. Both models also feature universal 90-264Vac inputs and offer comprehensive protections against overvoltage, overtemperature, and short-circuit/overload conditions. US, UK, EU, and AU plugs (DA model) are available on all models, with C8 available for interchangeable versions only. Advanced Energy / Artesyn DA12-M and DA18-M power adapters also support a wide range of ambient operating temperatures from 0 to 40ºC, have a ground leakage maximum current of 100µA at 50/60 Hz, and provide constant voltage/current output. They comply with rigorous EN55022-B and FCC part 15 Level B EMC standards for conducted noise and feature built-in EMI filtering (CISPR 22 Class B).

Artesyn Embedded Technologies DA18-M Series Wall-Mount AC-DC Adapters

Artesyn Embedded Technologies DA18-M Series Wall-Mount AC-DC Power Adapter from offers 18 watts of power and is available in both fixed and interchangeable AC plug configurations. Artesyn Embedded Technologies DA18-M series adapters also meet both ITE and medical safety standards and offer universal AC input (90-264Vac), fully regulated output, overload and short circuit protection, thermal protection, Energy Star 2.0 and CEC approvals, Efficiency Level V compliance, constant voltage, high MTBF, built-in EMI filter (CISPR 22 Class B).