IVS1-5R0-00-A

Advanced Energy / Artesyn
826-73-180-9096I
IVS1-5R0-00-A

Mfr.:

Description:
Modular Power Supplies – Assembled iVS Configurable Power Supply

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,88,199.53 ₹1,88,199.53
₹1,80,834.44 ₹9,04,172.20
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
RoHS:  
90 VAC to 264 VAC, 120 VDC to 300 VDC
1.5 kW
1 Output
2 V to 60 V
Chassis Mount
Enclosed
279.4 mm
127 mm
127 mm
85 %
Medical
CE, CSA, UL
iVS
Brand: Advanced Energy / Artesyn
Compliance: CE, CSA, UL
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 300 A
Product: Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: 1 Phase
Part # Aliases: 73-180-9096I
Unit Weight: 2.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.