SLB1000S12K

Advanced Energy / Artesyn
675-SLB1000S12K
SLB1000S12K

Mfr.:

Description:
Power Supplies - Rack Mount 12V, 1000W Enclosed Fan Cooled Power Supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,971.60 ₹38,971.60
₹33,154.38 ₹3,31,543.80
₹31,110.01 ₹7,77,750.25
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 kW
90 VAC to 264 VAC
1 Output
12 V
84 A
Medical, Industrial
254 mm
132 mm
61.7 mm
SLB1000
Brand: Advanced Energy / Artesyn
Dimensions: 254 mm x 132 mm x 61.7 mm
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 4.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLB1000 Power Supplies

Advanced Energy / SL Power SLB1000 Power Supplies are high-performance, single-output bulk front-end power supplies designed to meet the needs of industrial and medical applications. These power supplies operate at a continuous output power of 1000W and a nominal voltage output range of 12V to 48V. The SLB1000 power supplies feature a 90VAC to 264VAC input voltage range, 90% typical efficiency, and ±5% voltage adjustment range. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB1000 power supplies comply with RoHS and come with single-output configurations. These power supplies are available in an enclosed form factor of 2.4-inches x 5.2-inches x 10-inches.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.