CMA

Advanced Energy / Excelsys
324-CMA
CMA

Mfr.:

Description:
Modular Power Supplies – Modules 2.5V-6.0V/21A (25A*)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,204.54 ₹13,204.54
₹12,898.91 ₹64,494.55
₹12,897.98 ₹1,28,979.80
₹11,459.28 ₹5,72,964.00
100 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
1 Output
105 W
IEC60601-1, IEC60950, IEC62368-1
CoolMods
Brand: Advanced Energy / Excelsys
Compliance: IEC60601-1, IEC60950, IEC62368-1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 124.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.