CX18S-000000-C4B

Advanced Energy / Excelsys
324-CX18S-000000-C4B
CX18S-000000-C4B

Mfr.:

Description:
Modular Power Supplies – Chassis 1800W, 6-Slot Standard/Industrial fan cooled CoolPac, unconfigured, conformal coated,with screw terminal input, low leakage current (<150uA) & 5v bias supply

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,995.08 ₹1,89,975.40
₹36,995.26 ₹3,69,952.60
₹35,772.73 ₹8,94,318.25
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.8 kW
85 VAC to 264 VAC
93 %
267 mm
127 mm
41 mm
4 kVrms
CoolX1800
Brand: Advanced Energy / Excelsys
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.