CXBP1

Advanced Energy / Excelsys
324-CXBP1
CXBP1

Mfr.:

Description:
Modular Power Supplies – Accessories CmE/CmF Parallel Links

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.59 ₹169.59
₹155.61 ₹778.05
₹150.95 ₹1,509.50
₹143.50 ₹3,587.50
₹138.84 ₹6,942.00
₹134.18 ₹13,418.00
₹127.66 ₹31,915.00
₹123.93 ₹61,965.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Parallel Link
CoolX600
Brand: Advanced Energy / Excelsys
Height: 39.1 mm
Length: 215.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Width: 114.3 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.