UX4CD0

Advanced Energy / Excelsys
324-UX4CD0
UX4CD0

Mfr.:

Description:
Modular Power Supplies – Assembled 600W Standard/Medical with conformal coating, Flying Lead Input connector option and Standard Fan

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,504.52 ₹7,37,613.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
85 VAC to 264 VAC
600 W
4 kVrms
91 %
Medical
UltiMod
Brand: Advanced Energy / Excelsys
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: Unconfigured Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.