XFAS01

Advanced Energy / Excelsys
324-XFAS01
XFAS01

Mfr.:

Description:
Modular Power Supplies – Chassis 400W Hi -Rel, -55degC start up, Ruggedised and conformal coating

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71,181.13 ₹71,181.13
₹65,805.10 ₹3,29,025.50
₹55,336.95 ₹5,53,369.50

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
REACH - SVHC:
400 W
85 VAC to 264 VAC, 120 VDC to 380 VDC
3 kVrms
EN60950, UL60950
XF
Brand: Advanced Energy / Excelsys
Compliance: EN60950, UL60950
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Unit Weight: 7.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XF Power Supplies

Advanced Energy / Excelsys XF Power Supplies feature a 400 to 1000W power range, up to 90% efficiency, and an extra low profile. The XF series offers a compact 268mm x 127mm x 1U package and a -55°C to +70°C operating temperature range. XF Power Supplies are designed for use in harsh operating environments and can withstand extremes in shock and vibration. Advanced Energy XF Power Supplies are ideal for military electronics, communications, test and measurements, and fixed and mobile radar applications.