GB10S09K01

Advanced Energy / SL Power
675-GB10S09K01
GB10S09K01

Mfr.:

Description:
Power Supplies - Chassis Mount 9V at 1A, Class I

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,401.43 ₹1,401.43
₹1,345.52 ₹6,727.60
₹1,317.57 ₹13,175.70
₹1,282.16 ₹32,054.00
₹1,121.89 ₹56,094.50
₹1,050.14 ₹1,26,016.80
₹1,049.21 ₹2,51,810.40

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
10 W
90 VAC to 264 VAC
1 Output
9 VDC
1.1 A
Open Frame
4 kVAC
Medical, Industrial
86 mm (3.386 in)
41 mm (1.614 in)
25 mm (0.984 in)
GB10
Brand: Advanced Energy / SL Power
Compliance: EN/IEC/UL60601-1, EN/IEC/UL62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.