HE12-10.2-A+G

Advanced Energy / SL Power
675-HE12-10.2A-G
HE12-10.2-A+G

Mfr.:

Description:
Linear Power Supplies 12V 10.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,257.70 ₹24,257.70
₹23,318.87 ₹1,16,594.35
₹22,416.88 ₹2,24,168.80
₹22,413.28 ₹10,75,837.44

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
RoHS:  
122 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
1 Output
12 VDC
10.2 A
Chassis
1.167 ft
4.88 in
2.75 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 5.265 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY