LU225S24K

Advanced Energy / SL Power
675-LU225S24K
LU225S24K

Mfr.:

Description:
LED Power Supplies 24V at 9.38A, 90-305Vac input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,429.10 ₹10,74,328.00
240 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
9.38 A
24 VDC
225 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
105.66 mm (4.16 in)
55.9 mm (2.201 in)
38.1 mm (1.5 in)
Industrial
PFC
LU225
Brand: Advanced Energy / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.