MU425S12EC

Advanced Energy / SL Power
675-MU425S12EC
MU425S12EC

Mfr.:

Description:
Power Supplies - Chassis Mount Internal

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 32
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,918.73 ₹7,01,399.36
64 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
385 W
100 VAC to 240 VAC
1 Output
12 VDC
32.2 A
Enclosed
1.5 kVDC
88 %
Medical
157.4 mm (6.197 in)
83.8 mm (3.299 in)
41.1 mm (1.618 in)
MU425
Brand: Advanced Energy / SL Power
Compliance: CE, CSA/EC/EN/IEC/UL 60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 385 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MU425S 425W Medical Grade AC/DC Power Supplies

Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies are single-output components designed to power professional healthcare devices. These power supply models are available with main output voltages of 12V, 18V, 24V, 36V, and 48V, with an isolated 12V/1A fan output and 5V/2A standby voltage. These power supplies meet Means of Patient Protection (MOPP) input-to-output isolation. The MU425 models are also RoHS compliant and meet EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications.