SLB300S48K

Advanced Energy / SL Power
675-SLB300S48K
SLB300S48K

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 48V 4.2A Class I

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,458.78 ₹19,458.78
₹17,615.68 ₹88,078.40
₹16,510.56 ₹1,65,105.60
₹14,742.01 ₹3,68,550.25
₹12,091.97 ₹4,83,678.80
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
300 W
100 VAC to 240 VAC
1 Output
48 VDC
4.2 A
Open Frame
4 kVAC
92 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
SLB300
Brand: Advanced Energy / SL Power
Dimensions: 127 mm x 76.2 mm x 35.56 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: Switching Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLB300 300W Medical/Industrial Power Supplies

Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies are single-output devices with a 300W (with 100LFM air) and 200W (convection cooled) output power. The SLB300 series features a universal 80VAC to 264VAC input in a 3" x 5" x 1.4" package that fits 1U applications. Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies provide overtemperature, overload, short-circuit, and overvoltage protection in a -10°C to +70°C temperature range and require no minimum load.