SLB65S15C

Advanced Energy / SL Power
675-SLB65S15C
SLB65S15C

Mfr.:

Description:
Power Supplies - Chassis Mount 15V at 4.0A Class II

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
21
Expected 12-06-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,898.65 ₹3,898.65
₹3,784.97 ₹18,924.85
₹3,670.36 ₹36,703.60
₹3,555.75 ₹1,06,672.50
₹3,450.46 ₹2,07,027.60
₹3,378.71 ₹4,05,445.20
₹3,286.46 ₹8,87,344.20

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Open Frame
SLB65
Brand: Advanced Energy / SL Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLB65S Switching Power Supplies

Advanced Energy / SL Power SLB65S Switching Power Supplies feature a nominal main output of 5V, 12V, 15V, 18V, 24V, or 48V and a small form factor with 2" x 3" x 1.2" dimensions. These medically approved, single-output devices provide up to 65W convection and include output overvoltage, short-circuit, and overload protection. The series meets various safety approvals, RoHS compliance, and 2 x MOPP isolation. Advanced Energy / SL Power SLB65S Switching Power Supplies are suitable for 1U applications and offer an 80VAC to 264VAC universal input.