SLE33SPD00B01

Advanced Energy / SL Power
675-SLE33SPD00B01
SLE33SPD00B01

Mfr.:

Description:
Wall Mount AC Adapters Built-in USB C Conn., Class II Interchangeable Blades (Sold Separately), no cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,502.81 ₹2,502.81
₹2,335.09 ₹11,675.45
₹1,983.80 ₹1,42,833.60
₹1,810.49 ₹9,12,486.96
1,008 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Interchangeable Plugs
80 VAC to 264 VAC
5 Output
33 W
5 VDC
3 A
Industrial
USB Connector
SLE33
Approvals: EN/IEC60601
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Output Voltage-Channel 2: 9 VDC, 12 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 72
Subcategory: Power Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.

SLE33 33W USB-PD External Adapters

Advanced Energy / SL Power SLE33 33W USB-PD External Adapters are AC-DC power adapters that feature medical and ITE safety approvals. The SLE33 delivers up to 33W output with USB-C® Power Delivery (PD). This Advanced Energy / SL Power adapter series meets Department of Energy Level VII requirements and European Code of Conduct V5 Tier 2 Directive efficiency standards. Two versions are offered: a universal AC adapter with interchangeable blades and an AC adapter with fixed blades.