SLE48S1203F01

Advanced Energy / SL Power
675-SLE48S1203F01
SLE48S1203F01

Mfr.:

Description:
Desktop AC Adapters 48W 12V Med

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,317.39 ₹2,317.39
₹2,190.66 ₹10,953.30
₹2,132.89 ₹21,328.90
₹2,044.37 ₹51,109.25
₹1,978.21 ₹98,910.50
₹1,890.62 ₹1,89,062.00
₹1,752.72 ₹4,38,180.00
₹1,715.44 ₹8,57,720.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
48 W
12 VDC
4 A
Medical, Industrial
Barrel Connector
2.5 mm x 5.5 mm x 9.5 mm
1.5 m
89 %
SLE48
2xMOPP
AC Inlet Type: C14
Approvals: CB, PSE, RCM, TUV, UL
Brand: Advanced Energy / SL Power
Connector A Polarity: Center Positive
Height: 31.5 mm
Length: 122 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLE Desktop AC Adapters

Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.