TE60B1203F01

Advanced Energy / SL Power
675-TE60B1203F01
TE60B1203F01

Mfr.:

Description:
Desktop AC Adapters 12V at 5.0A Class I Desktop C14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,323.73 ₹8,30,932.50

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
Universal
100 VAC to 240 VAC
1 Output
60 W
12 VDC
5 A
Industrial
Barrel Connector
6 Pin Molex
145 cm
Level VI, CoC Tier 2
AC Inlet Type: C14
Approvals: CE, CSA/EN/IEC/UL 60950-1
Brand: Advanced Energy / SL Power
Compliance: CE, CSA/EN/IEC/UL 60950-1
Connector A Polarity: Center Positive
Height: 32.7 mm
Length: 108 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Width: 67.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.