TF3000A15K

Advanced Energy / SL Power
675-TF3000A15K
TF3000A15K

Mfr.:

Description:
Power Supplies - Chassis Mount 15V at 160A

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,13,154.06 ₹27,15,697.44

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 kW
100 VAC to 240 VAC
1 Output
15 VDC
160 A
Enclosed
3 kVAC
89 %
Industrial
280 mm (11.024 in)
127 mm (5 in)
64 mm (2.52 in)
TF3000
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 2.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF800/TF1500/TF3000 Industrial Power Supplies

Advanced Energy / SL Power TF800/TF1500/TF3000 Industrial Power Supplies can operate multiple units to increase available power. These power supplies feature programmable output currents and voltages ranging from 0 to 105% of the nominal with a constant current limit. These power supplies are perfect for power-hungry applications such as automated test, semiconductor test/handlers, industrial imaging, and other applications needing reliable power in a compact form factor.