TU425S56EC

Advanced Energy / SL Power
675-TU425S56EC
TU425S56EC

Mfr.:

Description:
Power Supplies - Chassis Mount

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16   Multiples: 16
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,527.73 ₹3,12,443.68
₹18,997.54 ₹6,07,921.28
₹18,993.81 ₹9,11,702.88
112 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
425 W
100 VAC to 240 VAC
1 Output
56 VDC
7.2 A
Enclosed
3 kVAC
90 %
Industrial
157.4 mm (6.197 in)
83.8 mm (3.299 in)
41.1 mm (1.618 in)
TU425S
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.