1830A

Advanced Energy / TEGAM
324-1830A
1830A

Mfr.:

Description:
RF Test Equipment RF Thermistor Power Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: RF Test Equipment
RF Thermistor Power Meter
100 kHz to 50 GHz
Brand: Advanced Energy / TEGAM
Height: 88.9 mm
Length: 330.2 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 215.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
3A992
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY