710A-BK-KIT

Advanced Energy / TEGAM
324-710A-BK-KIT
710A-BK-KIT

Mfr.:

Description:
Digital Multimeters Bond Meter Kit includes 710A, BKDP-M2, BKP-M2, BKP-B(2), 700-911 Carry Case

Lifecycle:
New At Mouser

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,24,150.80 ₹2,24,150.80

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Digital Multimeters
Kits
Multimeter, Case, Leads
0.2 %
4 Digit
10 mOhms to 100 Ohms
Auto
193 mm
84 mm
28 mm
Brand: Advanced Energy / TEGAM
Cable Type: M12
Height - mm: 28 mm
Length - mm: 193 mm
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
3A992

710A & 720A Bond Meter Kits

Advanced Energy / TEGAM 710A and 720A Bond Meter Kits are designed for use with the 710A standard and 720A intrinsically safe bond meters, respectively. The 710A kit includes a 710A bond meter/milli-ohmmeter meter/milliohmmeter, a BKDP-M2 big Kelvin display probe, spear-style probe tips, a magnetic hanger and tilt stand, and a SureGrip cover for easy handling. The 720A intrinsically safe kit has the 720A intrinsically safe bond meter, spear-style probe tips, two BKP-M2S intrinsically safe big Kelvin probes, magnetic hanger and tilt stand, and a SureGrip cover. Advanced Energy / TEGAM 710A and 720A Bond Meter Kits come in a plastic carry case with a foam insert for ultimate protection.