9K002MTC72

Advanced Energy / TEGAM
324-9K002MTC72
9K002MTC72

Mfr.:

Description:
Test Probes Temperature Probe, Type K, Wire, MTC Connector, 72"

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,261.30 ₹3,261.30

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Temperature Probe
Thermocouple - Type K
Wire
72 in
Brand: Advanced Energy / TEGAM
Description/Function: Temperature Probe, Type K, Wire, MTC Connector, 72"
Product: Temperature Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026906000
TARIC:
9026900000
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY